Parametric results for: 595D106X-025B2T under Tantalum Capacitors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
Manufacturer Part Number: 595d106x0
Select parts from the table below to compare.
Compare
Compare
595D106X0010A2T
Vishay Sprague
$1.0134 Yes Yes Active 10 µF 10 V 200 mA 20 % 1507 1.9 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.7 mm 1.8 mm VISHAY INTERTECHNOLOGY INC , 1507 compliant EAR99 8532.21.00.50 Vishay
595D106X0016A2T
Vishay Sprague
$1.0337 Yes Yes Active 10 µF 16 V 170 mA 20 % 1507 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.7 mm 1.8 mm VISHAY INTERTECHNOLOGY INC , 1507 compliant EAR99 8532.21.00.50 Vishay
595D106X0025C2T
Vishay Sprague
$1.2667 Yes Yes Active 10 µF 25 V 440 mA 20 % 2812 570 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 7.1 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2813 compliant EAR99 8532.21.00.50 Vishay
595D106X0035D2T
Vishay Sprague
$1.6291 Yes Yes Active 10 µF 35 V 590 mA 20 % 2917 430 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay
595D106X0050D2T
Vishay Sprague
$2.1467 Yes Yes Active 10 µF 50 V 430 mA 20 % 2917 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay
595D106X0050R2T
Vishay Sprague
$3.4398 Yes Yes Active 10 µF 50 V 620 mA 20 % 2824 650 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 compliant EAR99 8532.21.00.50 Vishay
595D106X0050R8T
Vishay Sprague
$3.5721 No No Active 10 µF 50 V 620 mA 20 % 2824 650 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn60Pb40) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 compliant EAR99 8532.21.00.50 Vishay
595D106X0025C4T
Vishay Sprague
$3.8280 Yes Yes Active 10 µF 25 V 440 mA 20 % 2812 570 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.5 µA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD WRAPAROUND 2.5 mm 7.1 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2813 compliant EAR99 8532.21.00.50 Vishay
595D106X0035D4T
Vishay Sprague
$4.2775 Yes Yes Active 10 µF 35 V 590 mA 20 % 2917 430 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay
595D106X0025B8W
Vishay Sprague
Check for Price No No Active 10 µF 25 V 240 mA 20 % 1611 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn60Pb40) WRAPAROUND 1.9 mm 4 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1611 compliant EAR99 8532.21.00.50