Filter Your Search
1 - 10 of 48 results
|
595D156X0035D2B
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
595D156X0035D2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 35 V | 600 mA | 20 % | 2917 | 410 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 7.4 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 2917 | Vishay | ||
|
595D156X0025C4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 25 V | 440 mA | 20 % | 2812 | 560 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 2813 | Vishay | ||
|
595D156X9020B2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 290 mA | 10 % | 1611 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1611 | Vishay | ||
|
595D156X0020B2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 290 mA | 20 % | 1611 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1611 | Vishay | ||
|
595D156X9016B4W
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 340 mA | 10 % | 1611 | 750 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1611 | |||
|
595D156X0004A2W
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 4 V | 230 mA | 20 % | 1507 | 1.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1507 | |||
|
595D156X0016B4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 340 mA | 20 % | 1611 | 750 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1611 | Vishay | ||
|
595D156X9010B2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 360 mA | 10 % | 1611 | 670 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1611 | Vishay | ||
|
595D156X0010A2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 200 mA | 20 % | 1507 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 1507 | Vishay |