Filter Your Search
1 - 2 of 2 results
|
595D336X0035R2T
Vishay Intertechnologies
|
$4.7541 | Yes | Active | 33 µF | 35 V | 940 mA | 20 % | 2824 | 280 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
595D336X0035R2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 940 mA | 20 % | 2824 | 280 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | Vishay | EAR99 | 8532.21.00.50 |