Filter Your Search
1 - 2 of 2 results
|
595D336X9016C2T
Vishay Sprague
|
$1.2667 | Yes | Yes | Active | 33 µF | 16 V | 620 mA | 10 % | 2812 | 290 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
595D336X9016C2T
Vishay Roederstein
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay |