Filter Your Search
1 - 10 of 166 results
|
595EG160M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 160 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.5 V | 350 ps | NO | 20 ppm | 10 % | 810 MHz | 10 MHz | 350 ps | 135 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||
|
595EM810M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 810 MHz | 50 % | 100 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.5 V | 350 ps | NO | 80 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||
|
595EB10M0000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 10 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.5 V | 350 ps | NO | 110 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595EA10M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | LVPECL | e4 | GOLD OVER NICKEL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||||||
|
595EA10M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | LVPECL | e4 | GOLD OVER NICKEL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||||||
|
595EE297M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 297 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | 350 ps | NO | 50 ppm | 10 % | 350 ps | 135 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||||||||
|
595EH10M0000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | LVPECL | e4 | GOLD OVER NICKEL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||||||
|
595EB203M125DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 203.125 MHz | 2.5 V | 810 MHz | 10 MHz | 135 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | SILICON LABORATORIES INC | unknown | DILCC6,.2 | ||||||||||||||||||||
|
595ET810M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | LVPECL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||||||||
|
595EC525M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown |