Filter Your Search
1 - 4 of 4 results
|
595EB155M520DGR
Silicon Laboratories Inc
|
$8.0410 | Yes | Transferred | 155.52 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.5 V | 350 ps | NO | 110 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
595EB155M520DG
Silicon Laboratories Inc
|
$8.9024 | Yes | Transferred | 155.52 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.5 V | 350 ps | NO | 110 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
595EB155M520DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.5 V | 350 ps | NO | 110 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
595EB155M520DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.5 V | 350 ps | NO | 110 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |