Filter Your Search
1 - 1 of 1 results
|
5962-0720701VXC
Texas Instruments
|
$6,278.2757 | Yes | No | Active | 5 V | 2.2 V | 1 | 0.0342 % | 13 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | -2.2 V | 1 | OFFSET BINARY | TRACK | 410 mA | MILITARY | PARALLEL, WORD | S-CQFP-F84 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK84,2.0SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 16.51 mm | 2.54 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, TPAK84,2.0SQ,25 | 84 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |