Filter Your Search
1 - 1 of 1 results
![]() |
5962-0724701VXA
Texas Instruments
|
$7,222.7724 | No | Active | 3.3 V | 3.1 V | 2.5 V | 0.0458 % | 14 | 2.4 GHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 3.5 ns | 650 mA | MILITARY | X-CBGA-B192 | Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 192 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA192,14X14,50 | UNSPECIFIED | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 19 mm | 3.3 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA192,14X14,50 | 192 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |