Filter Your Search
1 - 2 of 2 results
|
5962-0822703HEA
Avago Technologies
|
Check for Price | No | No | Active | 10 mA | 1.8 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 3 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||
|
5962-0822703HEA
Broadcom Limited
|
Check for Price | No | Active | 10 mA | 1.8 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 3 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |