Filter Your Search
1 - 1 of 1 results
|
5962-3826701MXB
Xicor Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | XICOR INC | DIP, | unknown |