Filter Your Search
1 - 10 of 138 results
|
5962-3826718VMX
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.12 mm | 20.825 mm | 11.05 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
5962-3826716V6C
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.81 mm | 12.195 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
5962-3826719Q7C
Data Device Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.414 mm | DATA DEVICE CORP | QFF, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
5962-3826717V6C
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 350 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 32 | UNSPECIFIED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.81 mm | 12.195 mm | MAXWELL TECHNOLOGIES INC | DFP, FL32,.5 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
5962-3826717VMX
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.12 mm | 20.825 mm | 11.05 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
5962-3826716V6X
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | FLATPACK | 1.27 mm | DUAL | 3.81 mm | 12.195 mm | MAXWELL TECHNOLOGIES INC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
5962-3826719V7C
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.415 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | FP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
5962-3826719V7X
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.415 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
5962-3826717Q7X
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.414 mm | MAXWELL TECHNOLOGIES INC | DFP | FP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
5962-3826717QMA
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 350 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.1242 mm | 20.828 mm | 11.05 mm | MICROSS COMPONENTS | DFP | CERAMIC, DFP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |