Filter Your Search
1 - 4 of 4 results
|
5962-3826719V7C
Maxim Integrated Products
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.415 mm | MAXIM INTEGRATED PRODUCTS INC | DFP | FP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
5962-3826719V7C
Defense Logistics Agency
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.415 mm | DEFENSE LOGISTICS AGENCY | FP-32 | unknown | ||||||||||||||||
|
5962-3826719V7C
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 350 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 32 | UNSPECIFIED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.63 mm | 10.415 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
5962-3826719V7C
Data Device Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | LENGTH_MAX | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.63 mm | 21.08 mm | 10.415 mm | DATA DEVICE CORP | FP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 |