Filter Your Search
1 - 7 of 7 results
|
5962-8601501XX
Micron Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.89 mm | 27.94 mm | 7.62 mm | MICRON TECHNOLOGY INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-8601501XX
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.89 mm | 27.94 mm | 7.62 mm | AUSTIN SEMICONDUCTOR INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 | ||||||||||
|
5962-8601501XX
Freescale Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.3 | unknown | ||||||||||||
|
5962-8601501XX
Motorola Mobility LLC
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | SERIAL | 20 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.89 mm | 27.94 mm | 7.62 mm | MOTOROLA INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 | |||
|
5962-8601501XX
Texas Instruments
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | SERIAL | 20 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.89 mm | 27.94 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962-8601501XX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | SERIAL | 20 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.89 mm | 27.94 mm | 7.62 mm | MOTOROLA INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962-8601501XX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 |