Filter Your Search
1 - 5 of 5 results
|
5962-8601503YX
Temic Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 105 µA | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||
|
5962-8601503YX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 27.559 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | compliant | DIP | DIP, | 22 | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8601503YX
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 27.559 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | unknown | DIP | DIP, | 22 | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8601503YX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.051 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | DIP | DIP, | 22 | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-8601503YX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 3A001.A.2.C | 8542.32.00.41 |