Filter Your Search
1 - 10 of 10 results
|
5962-8601503ZX
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | AUSTIN SEMICONDUCTOR INC | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
5962-8601503ZX
Temic Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 105 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
5962-8601503ZX
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.981 mm | 13.446 mm | 7.366 mm | STMICROELECTRONICS | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8601503ZX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 12.3952 mm | 7.366 mm | MATRA MHS | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962-8601503ZX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
5962-8601503ZX
Texas Instruments
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 105 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC22,.3X.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-8601503ZX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 12.3952 mm | 7.366 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962-8601503ZX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 12.3952 mm | 7.43 mm | PYRAMID SEMICONDUCTOR CORP | QFN | QCCN, | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8601503ZX
Motorola Mobility LLC
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
5962-8601503ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 |