Filter Your Search
1 - 3 of 3 results
|
5962-8601504YA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.051 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP, DIP22,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8601504YA
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.051 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
5962-8601504YA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 1 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.051 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP22,.3 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | CDIP | 22 | CD22 |