Filter Your Search
1 - 3 of 3 results
|
5962-8680201VA
Analog Devices Inc
|
$332.4400 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.195 % | 8 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-18 | 18 | D-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-8680201VA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5 V | 1 | 8 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.38 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-18 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-8680201VA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 5 V | 1 | 8 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-18 | unknown |