Filter Your Search
1 - 5 of 5 results
|
5962-87515083X
QP Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.3 mm | 11.455 mm | 11.455 mm | QP SEMICONDUCTOR INC | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-87515083X
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-GQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.3 mm | 11.455 mm | 11.455 mm | STMICROELECTRONICS | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | QLCC | 28 | ||||||
|
5962-87515083X
Waferscale Integration Inc
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.3 mm | 11.455 mm | 11.455 mm | WAFERSCALE INTEGRATION INC | CERAMIC, LCC-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||
|
5962-87515083X
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.32.00.61 | QLCC | 28 | |||||
|
5962-87515083X
Teledyne e2v
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.3 mm | 11.455 mm | 11.455 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.61 |