Filter Your Search
1 - 6 of 6 results
|
5962-8764804YX
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | WQCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
5962-8764804YX
Teledyne e2v
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
5962-8764804YX
AMD
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
5962-8764804YX
Waferscale Integration Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.92 mm | 13.95 mm | 11.4 mm | WAFERSCALE INTEGRATION INC | WINDOWED, CERAMIC, LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
5962-8764804YX
QP Semiconductor
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | QP SEMICONDUCTOR INC | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
5962-8764804YX
Micross Components
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 20 nA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.61 |