Filter Your Search
1 - 5 of 5 results
|
5962-8767905KEC
Micropac Industries Inc
|
Check for Price | Obsolete | 20 mA | 1.9 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 1.5 kV | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | 125 °C | -55 °C | 2 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, CERAMIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||
|
5962-8767905KEC
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.9 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | e4 | 125 °C | -55 °C | 2 | NICKEL GOLD | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
5962-8767905KEC
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 2 | 8 mA | 1.5 kV | 0.4 MBps | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 2 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
5962-8767905KEC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.9 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | e4 | 125 °C | -55 °C | 2 | NICKEL GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
5962-8767905KEC
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 1.9 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | 125 °C | -55 °C | 2 | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |