Parametric results for: 5962-8767905KUA under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59628767905kua
Select parts from the table below to compare.
Compare
Compare
5962-8767905KUA
Avago Technologies
Check for Price Yes Yes Active 20 mA 1.9 V 2 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V 125 °C -55 °C 2 AVAGO TECHNOLOGIES INC HERMETIC SEALED, DIP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
5962-8767905KUA
Agilent Technologies Inc
Check for Price No Transferred 20 mA 1.9 V 2 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) - hot dipped AGILENT TECHNOLOGIES INC HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
5962-8767905KUA
Broadcom Limited
Check for Price Yes Active 20 mA 1.9 V 2 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V 125 °C -55 °C 2 BROADCOM INC DIP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
5962-8767905KUA
Hewlett Packard Co
Check for Price Transferred 20 mA 2 8 mA 1.5 kV 0.4 MBps SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 125 °C -55 °C 2 HEWLETT PACKARD CO HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs