Filter Your Search
1 - 9 of 9 results
|
5962-8851804LA
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 20 ns | OTP ROM | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
5962-8851804LX
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
5962-8851804LA
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
5962-8851804LX
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
5962-8851804LX
Teledyne e2v
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 15 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
5962-8851804LB
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-8851804LA
Teledyne e2v
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 20 ns | OTP ROM | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | REGISTERED | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP, DIP24,.3 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
5962-8851804LC
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-8851804LX
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 15 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 |