Filter Your Search
1 - 5 of 5 results
|
5962-8866209NA
Minco Technology Labs LLC
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS MINCO LLC | DIP | DIP, DIP28,.3 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8866209NA
QP Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-8866209NA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8866209NA
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP28,.3 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8866209NA
Teledyne e2v
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.3 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |