Filter Your Search
1 - 7 of 7 results
|
5962-8866903XX
Matra MHS
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | MATRA MHS | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-8866903XX
Temic Semiconductors
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 15.4 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
5962-8866903XX
Teledyne e2v
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP, | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-8866903XX
AMD
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-8866903XX
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 15.4 MHz | 65 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | ||||||||
|
5962-8866903XX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | |||||
|
5962-8866903XX
QP Semiconductor
|
Check for Price | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 |