Filter Your Search
1 - 3 of 3 results
|
5962-8951801RA
Analog Devices Inc
|
$118.4700 | No | No | Not Recommended | 5 V | 2.5 V | 1 | 0.3906 % | 8 | 1 MHz | 975 ns | NO | ADC, FLASH METHOD | -2.5 V | 1 | BINARY | TRACK | 25 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-20 | 20 | Q-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||
|
5962-8951801RA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.5 V | 1 | 0.3906 % | 8 | 1 MHz | 975 ns | NO | ADC, FLASH METHOD | -2.5 V | 1 | BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||
|
5962-8951801RA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 2.5 V | 1 | 0.3906 % | 8 | 1 MHz | 975 ns | NO | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown |