Filter Your Search
1 - 2 of 2 results
|
5962-8952405YC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-8952405YC
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | LOGIC DEVICES INC | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 |