Filter Your Search
1 - 3 of 3 results
|
5962-8956806ZA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | CERAMIC, CC-32 | 32 | LC32 | not_compliant | EAR99 | 8542.32.00.71 | 1990-01-01 | |||
|
5962-8956806ZA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | LCC | CERAMIC, CC-32 | 32 | LC32 | not_compliant | NLR | 8542320071 | Renesas Electronics | |||
|
5962-8956806ZA
Defense Logistics Agency
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, CC-32 | unknown |