Filter Your Search
1 - 4 of 4 results
|
5962-8957001XA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.75 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
5962-8957001XA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | TRI STATE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.75 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, GULLWING, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-8957001XA
Broadcom Limited
|
Check for Price | No | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.75 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
5962-8957001XA
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 1 | 25 mA | 1.5 kV | 40 MBps | OPEN COLLECTOR, TRI STATE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |