Filter Your Search
1 - 5 of 5 results
|
5962-8957104K2A
Micropac Industries Inc
|
Check for Price | Obsolete | 5.25 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.75 V | e0 | 125 °C | -55 °C | 2 | TIN LEAD | MICROPAC INDUSTRIES INC | HERMETIC SEALED, CERAMIC, LCC-20 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||
|
5962-8957104K2A
Broadcom Limited
|
Check for Price | Yes | Active | 5.25 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.75 V | 125 °C | -55 °C | 2 | BROADCOM INC | LCCC-20 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
5962-8957104K2A
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.25 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.75 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, LCC-20 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-8957104K2A
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 2 | 25 mA | 1.5 kV | 40 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | 125 °C | -55 °C | 2 | HEWLETT PACKARD CO | LCCC, 20 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||
|
5962-8957104K2A
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.25 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 40 MBps | CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.75 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | CERAMIC, LCCC-20 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |