Filter Your Search
1 - 1 of 1 results
|
5962-8959831M7X
Micross Components
|
Check for Price | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.191 mm | 20.825 mm | 10.415 mm | MICROSS COMPONENTS | SOJ | SOJ, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |