Filter Your Search
1 - 3 of 3 results
![]() |
5962-8965702LA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1.5 µs | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
![]() |
5962-8965702LA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 1.5 µs | 800 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-8965702LA
Defense Logistics Agency
|
Check for Price | Obsolete | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 2 | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown |