Filter Your Search
1 - 5 of 5 results
|
5962-8967601QX
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 4.5 V | 1 | 0.0008 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERAMIC, DIP-40 | unknown | ||||||||||||
|
5962-8967601QX
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.0008 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAXWELL TECHNOLOGIES INC | CERAMIC, DIP-40 | unknown | DIP | 40 | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
5962-8967601QX
Maxim Integrated Products
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | DIP | 40 | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-8967601QX
XTREME Semiconductor
|
Check for Price | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.0008 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | XTREME SEMICONDUCTOR | DIP, | unknown | DIP | 40 | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-8967601QX
Cirrus Logic
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | CIRRUS LOGIC INC | DIP, | unknown | DIP | 40 | 3A001.A.2.C | 8542.39.00.01 |