Filter Your Search
1 - 2 of 2 results
|
5962-8969201YA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | UNSPECIFIED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.559 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP22,.3 | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-8969201YA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 22 | UNSPECIFIED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.559 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP22,.3 | 22 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | CD22 |