Filter Your Search
1 - 2 of 2 results
|
5962-8969701XA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 5 V | -5 V | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | BICMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-28 | unknown | |||||||||||||
|
5962-8969701XA
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.024 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | DIP-28 | not_compliant | DIP | 28 | Q-28-2 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |