Filter Your Search
1 - 3 of 3 results
|
5962-8976405MXA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 280 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | RENESAS ELECTRONICS CORP | SB | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | 48 | SB48 | not_compliant | 3A001A2C | 8542320041 | Renesas Electronics | ||||
|
5962-8976405MXA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 280 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | SB | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | 48 | SB48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1994-01-01 | ||||
|
5962-8976405MXA
Defense Logistics Agency
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | DIP | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | unknown |