Filter Your Search
1 - 3 of 3 results
|
5962-9053801PA
Defense Logistics Agency
|
Check for Price | Active | 20 ns | 1 W | SILICON | RECTIFIER DIODE | SEPARATE, 4 ELEMENTS | NO | 4 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 1 | Qualified | R-CDIP-T8 | e0 | MIL | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||
|
5962-9053801PA
Texas Instruments
|
Check for Price | Yes | No | Active | 700 mV | 20 ns | 1.5 mA | 1 W | SILICON | RECTIFIER DIODE | SEPARATE, 4 ELEMENTS | NO | 50 V | 4 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 1 | 40 V | Qualified | R-CDIP-T8 | e0 | MIL | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 | ||
|
5962-9053801PA
Unitrode Corporation
|
Check for Price | Obsolete | 20 ns | 1 W | SILICON | RECTIFIER DIODE | SEPARATE, 4 ELEMENTS | NO | 4 | SCHOTTKY | FREEWHEELING DIODE | EFFICIENCY | 1 | Not Qualified | R-CDIP-T8 | MIL | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | UNITRODE CORP | CERAMIC, DIP-8 | unknown | EAR99 |