Filter Your Search
1 - 3 of 3 results
|
5962-9055106XC
Data Device Corporation
|
Check for Price | Active | 15 V | 6 V | 1 kHz | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | GOLD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 48.13 mm | DATA DEVICE CORP | DIP | DIP-36 | 36 | compliant | 8542.39.00.01 | ||
|
5962-9055106XA
Data Device Corporation
|
Check for Price | Active | 15 V | 6 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 48.13 mm | DATA DEVICE CORP | DIP | DIP, DIP36,.6 | 36 | compliant | 8542.39.00.01 | ||
|
5962-9055106XX
Data Device Corporation
|
Check for Price | Active | 15 V | 6 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 48.13 mm | DATA DEVICE CORP | DIP | DIP-36 | 36 | compliant | 8542.39.00.01 |