Filter Your Search
1 - 4 of 4 results
|
5962-9057001HXA
Murata Power Solutions
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
5962-9057001HXA
API Technologies Corp
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | HYBRID | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | API TECHNOLOGIES CORP | DIP, DIP24,.6 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-9057001HXA
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | -10 V | 0.122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | HYBRID | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-9057001HXA
DATEL Inc
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | HYBRID | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 24 | UNSPECIFIED | DIP | DIP24,.82 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.2 mm | 32.89 mm | DATEL INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |