Filter Your Search
1 - 2 of 2 results
|
5962-9063201MLA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 3 V | 1 | 0.0244 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-9063201MLA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 3 V | 1 | 0.0244 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown |