Filter Your Search
1 - 2 of 2 results
|
5962-9086902MYX
Intersil Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | EEPROM | 100000 ENDURANCE CYCLES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 5 ms | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.965 mm | 11.425 mm | INTERSIL CORP | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
5962-9086902MYX
Xicor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | EEPROM | 100000 ENDURANCE CYCLES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 5 ms | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.965 mm | 11.425 mm | XICOR INC | QCCN, | unknown |