Filter Your Search
1 - 3 of 3 results
![]() |
5962-9089903MYA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.12 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QFJ | WINDOWED, CERAMIC, LCC-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
![]() |
5962-9089903MYA
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.12 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WINDOWED, CERAMIC, LCC-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
![]() |
5962-9089903MYA
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.12 mm | 13.97 mm | 11.43 mm | INTEL CORP | QFJ | WINDOWED, CERAMIC, LCC-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |