Filter Your Search
1 - 2 of 2 results
|
5962-9089904MUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.05 mm | 20.825 mm | 10.415 mm | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, DFP-32 | 32 | unknown | |||||||||||||
|
5962-9089904MUA
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.05 mm | 20.825 mm | 10.415 mm | INTEL CORP | DFP | DFP, FL32,.4 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |