Filter Your Search
1 - 5 of 5 results
|
5962-9161702MXA
QP Semiconductor
|
Check for Price | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 70 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | QP SEMICONDUCTOR INC | PGA | CERAMIC, PGA-84 | 84 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
5962-9161702MXA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 70 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-84 | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | GU84 | 1994-01-01 | |||
|
5962-9161702MXA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 70 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | RENESAS ELECTRONICS CORP | PGA | CERAMIC, PGA-84 | 84 | not_compliant | 3A001A2C | 8542320041 | GU84 | Renesas Electronics | |||
|
5962-9161702MXA
Defense Logistics Agency
|
Check for Price | Active | 131.072 kbit | 16 | 8KX16 | 5 V | 70 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | DEFENSE LOGISTICS AGENCY | CERAMIC, PGA-84 | unknown | ||||||||||||||||||||||||||
|
5962-9161702MXA
Teledyne e2v
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 70 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | TELEDYNE E2V (UK) LTD | PGA | CERAMIC, PGA-84 | 84 | compliant | 3A001.A.2.C | 8542.32.00.41 |