Filter Your Search
1 - 6 of 6 results
|
5962-9176403MXX
Analog Devices Inc
|
Check for Price | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | BICMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-9176403MXA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | BICMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-28 | unknown | |||||||||||||||||||
|
5962-9176403MXA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | BICMOS | MILITARY | R-GDIP-T28 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
5962-9176403XX
Analog Devices Inc
|
Check for Price | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | BICMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
5962-9176403XA
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | 13 mA | BICMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-9176403MXA
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 9.9853 V | -9.9902 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 6 µs | 13 mA | BICMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Q-28-2 | Analog Devices |