Filter Your Search
1 - 5 of 5 results
|
5962-9314001HYC
Micropac Industries Inc
|
Check for Price | Active | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-PRF-38534 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD | MICROPAC INDUSTRIES INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | |||||
|
5962-9314001HYC
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | ||||||||
|
5962-9314001HYC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | ||
|
5962-9314001HYC
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | |||
|
5962-9314001HYC
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 |