Filter Your Search
1 - 1 of 1 results
|
5962-9316606MUA
Teledyne e2v
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.71 |