Filter Your Search
1 - 3 of 3 results
|
5962-9451801MLA
Analog Devices Inc
|
$138.1600 | No | No | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 3 µs | 10 mA | BICMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||
|
5962-9451801MLA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 3 µs | BICMOS | MILITARY | R-GDIP-T24 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
5962-9451801MLA
Defense Logistics Agency
|
Check for Price | No | Active | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | BICMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown |