Filter Your Search
1 - 4 of 4 results
|
5962-9461111HAC
Microsemi Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.35 mm | 22.35 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-9461111HAC
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 625 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.35 mm | 22.35 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
![]() |
5962-9461111HAC
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 625 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.35 mm | 22.35 mm | MICROSS COMPONENTS | QFP, QFP68,.99SQ,50 | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | ||
|
5962-9461111HAC
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.35 mm | 22.35 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 |