Filter Your Search
1 - 3 of 3 results
|
5962-9475502MPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 12 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | MILITARY | SERIAL | R-GDIP-T8 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | GLASS SEALED, CERDIP-8 | 8 | unknown | ||||||||||||
|
5962-9475502MPA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 10 V | 1 | 0.0244 % | 12 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY | TRACK | MILITARY | SERIAL | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||
|
5962-9475502MPA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 2.5 V | 1 | 0.024 % | 12 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | MILITARY | SERIAL | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | GLASS SEALED, CERDIP-8 | 8 | not_compliant | Q-8 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |