Filter Your Search
1 - 1 of 1 results
![]() |
5962-9669112HYC
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 41.91 mm | 15.24 mm | MICROSS COMPONENTS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |